



2551520000 | |
|---|---|
DigiKey Part Number | 281-2551520000-ND |
Manufacturer | |
Manufacturer Product Number | 2551520000 |
Description | TERM BLOCK, PUSH IN, 35 MM2, 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 1000V | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,14000 € | 17,14 € |
| 10 | 12,24800 € | 122,48 € |
| 25 | 10,92720 € | 273,18 € |
| 50 | 10,14040 € | 507,02 € |
| 100 | 9,50970 € | 950,97 € |
| 250 | 8,87384 € | 2 218,46 € |
| 500 | 8,51250 € | 4 256,25 € |
| 1 000 | 8,23190 € | 8 231,90 € |
| Unit Price without VAT: | 17,14000 € |
|---|---|
| Unit Price with VAT: | 21,25360 € |








