
7760054310 | |
|---|---|
DigiKey Part Number | 281-7760054310-ND |
Manufacturer | |
Manufacturer Product Number | 7760054310 |
Description | WPM-VMR-3PH-PH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Loss | |
Voltage - Supply | 400VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 € | 104,15 € |
| 5 | 91,17800 € | 455,89 € |
| 10 | 86,31300 € | 863,13 € |
| Unit Price without VAT: | 104,15000 € |
|---|---|
| Unit Price with VAT: | 129,14600 € |


