9037660000
cms-photo-disclaimer

9037660000

cms-digikey-product-number
9037660000-ND
cms-manufacturer
cms-manufacturer-product-number
9037660000
cms-description
CONN FERRULE 2X14AWG GRAY
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
Gray Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 14 AWG (2.50mm²)
Length - Overall
27.00mm
Length - Pin
18.00mm
Color
Gray
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 20
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10,24000 €0,24 €
100,20300 €2,03 €
250,19000 €4,75 €
500,18120 €9,06 €
1000,17240 €17,24 €
2500,16160 €40,40 €
5000,15388 €76,94 €
1 0000,14653 €146,53 €
2 5000,13734 €343,35 €
cms-manufacturer-standard-package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €