9200250000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9200250000
9200250000
9200250000

9200250000

DigiKey Part Number
281-6176-ND
Manufacturer
Manufacturer Product Number
9200250000
Description
CONN RING CIRC M6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M6 Stud
Thickness
-
Width - Outer Edges
0.472" (12.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27300 €2,73 €
250,25520 €6,38 €
500,24320 €12,16 €
1000,23160 €23,16 €
2500,21704 €54,26 €
5000,20666 €103,33 €
1 0000,19679 €196,79 €
2 5000,18446 €461,15 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €