
9200260000 | |
|---|---|
DigiKey Part Number | 9200260000-ND |
Manufacturer | |
Manufacturer Product Number | 9200260000 |
Description | CONN RING CIRC M8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.591" (15.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23460 € | 11,73 € |
| 100 | 0,22340 € | 22,34 € |
| 250 | 0,20932 € | 52,33 € |
| 500 | 0,19932 € | 99,66 € |
| 1 000 | 0,18980 € | 189,80 € |
| 2 500 | 0,17791 € | 444,78 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |











