
SF1210/P6I | |
|---|---|
DigiKey Part Number | 5040-SF1210/P6I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P6I |
Description | CONN PLUG MALE 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P6I Models |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 6 | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 9,00400 € | 90,04 € |
| 25 | 8,49000 € | 212,25 € |
| 50 | 7,97580 € | 398,79 € |
| 100 | 7,46190 € | 746,19 € |
| 250 | 6,94784 € | 1 736,96 € |
| 500 | 6,43382 € | 3 216,91 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,77200 € |




