
SY1110/P2II-N | |
|---|---|
DigiKey Part Number | 5040-SY1110/P2II-N-ND |
Manufacturer | |
Manufacturer Product Number | SY1110/P2II-N |
Description | CONN PCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 2,04480 € | 51,12 € |
| 50 | 1,92080 € | 96,04 € |
| 100 | 1,79690 € | 179,69 € |
| 250 | 1,67300 € | 418,25 € |
| 500 | 1,54908 € | 774,54 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,07520 € |



