
WK20K3TE1II | |
|---|---|
DigiKey Part Number | 5040-WK20K3TE1II-ND |
Manufacturer | |
Manufacturer Product Number | WK20K3TE1II |
Description | CONN PLUG FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20K3TE1II Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 30A |
Connector Type | Voltage Rating 500V |
Number of Positions 3 | Cable Opening 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Backshell Material, Plating Zinc Alloy |
Fastening Type Latch Lock, Push-Pull | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polyphenylene Ether (PPE) | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Finish Zinc |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,81100 € | 78,11 € |
| 25 | 7,36000 € | 184,00 € |
| 50 | 6,91820 € | 345,91 € |
| 100 | 6,46770 € | 646,77 € |
| 250 | 6,02580 € | 1 506,45 € |
| 500 | 5,57534 € | 2 787,67 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 11,06080 € |

