
WK20K3ZE1II | |
|---|---|
DigiKey Part Number | 5040-WK20K3ZE1II-ND |
Manufacturer | |
Manufacturer Product Number | WK20K3ZE1II |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20K3ZE1II Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 30A |
Connector Type | Voltage Rating 500V |
Number of Positions 3 | Cable Opening 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Backshell Material, Plating Zinc Alloy |
Fastening Type Latch Lock, Push-Pull | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polyphenylene Ether (PPE) | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Finish Zinc |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,53000 € | 75,30 € |
| 25 | 7,09680 € | 177,42 € |
| 50 | 6,66320 € | 333,16 € |
| 100 | 6,23830 € | 623,83 € |
| 250 | 5,80480 € | 1 451,20 € |
| 500 | 5,37986 € | 2 689,93 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,66400 € |

