
WK20K5Z1 | |
|---|---|
DigiKey Part Number | 5040-WK20K5Z1-ND |
Manufacturer | |
Manufacturer Product Number | WK20K5Z1 |
Description | CONN RCPT FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20K5Z1 Models |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 5 (Power) | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Backshell Material, Plating Zinc Alloy |
Termination Solder | Contact Material Brass |
Fastening Type Latch Lock, Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Material Polyphenylene Ether (PPE) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,78800 € | 57,88 € |
| 25 | 5,45640 € | 136,41 € |
| 50 | 5,12480 € | 256,24 € |
| 100 | 4,79340 € | 479,34 € |
| 250 | 4,46196 € | 1 115,49 € |
| 500 | 4,13052 € | 2 065,26 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 8,19640 € |



