W9751G6KB-18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: 4,34402 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 98
Unit Price: 9,06000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 403
Unit Price: 4,41000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,96545 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,01177 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,07043 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,01177 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,48000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 708
Unit Price: 5,51000 €
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 533 MHz 58.125 ns 84-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9751G6KB-18

DigiKey Part Number
W9751G6KB-18-ND
Manufacturer
Manufacturer Product Number
W9751G6KB-18
Description
IC DRAM 512MBIT PAR 84WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 533 MHz 58.125 ns 84-WBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
W9751G6KB-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
15ns
Access Time
58.125 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types