SDRAM Memory IC 64Mbit LVTTL 166 MHz 5 ns 60-VFBGA (6.4x10.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9864G6JB-6 TR

DigiKey Part Number
256-W9864G6JB-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9864G6JB-6 TR
Description
IC DRAM 64MBIT LVTTL 60VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 5 ns 60-VFBGA (6.4x10.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (6.4x10.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,66642 €5 332,84 €
Manufacturers Standard Package
Unit Price without VAT:2,66642 €
Unit Price with VAT:3,30636 €