SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 166 MHz 5.4 ns 90-VFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W987D2HBJX6I TR

DigiKey Part Number
W987D2HBJX6ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W987D2HBJX6I TR
Description
IC DRAM 128MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 166 MHz 5.4 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
4M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types