
E4MS065120U2-TR | |
|---|---|
DigiKey Part Number | 1697-E4MS065120U2-TR-ND - Tape & Reel (TR) 1697-E4MS065120U2-TRCT-ND - Cut Tape (CT) 1697-E4MS065120U2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E4MS065120U2-TR |
Description | 65MO 1200V SIC MOSFET IN TSC(U2) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 166W (Tc) Surface Mount TO-263-7XL |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 18 V |
Mfr | Vgs (Max) +23V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1225 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package TO-263-7XL |
Rds On (Max) @ Id, Vgs 85mOhm @ 15.1A, 18V | Package / Case |
Vgs(th) (Max) @ Id 3.9V @ 4.16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,08000 € | 40,80 € |
| 100 | 3,04090 € | 304,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,55885 € | 2 047,08 € |
| 1 600 | 2,48443 € | 3 975,09 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,48960 € |


