
14230534500 | |
|---|---|
DigiKey Part Number | 732-14230534500TR-ND - Tape & Reel (TR) 732-14230534500CT-ND - Cut Tape (CT) 732-14230534500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14230534500 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 14230534500 Models |
Category | Static dV/dt (Min) 1kV/µs |
Manufacturer Würth Elektronik | Current - LED Trigger (Ift) (Max) 5mA |
Series | Current - Hold (Ih) 257µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SOP |
Voltage - Off State 600 V | Approval Agency CQC, cULus, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,52020 € | 26,01 € |
| 100 | 0,46810 € | 46,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42835 € | 1 285,05 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

