



615006144121 | |
|---|---|
DigiKey Part Number | 732-3173-ND |
Manufacturer | |
Manufacturer Product Number | 615006144121 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 615006144121 Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Shielding Unshielded |
Series | Ratings Cat5 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 1,00280 € | 50,14 € |
| 100 | 0,92550 € | 92,55 € |
| 500 | 0,84820 € | 424,10 € |
| 1 000 | 0,77086 € | 770,86 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |







