4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Wurth Elektronik WR-CIRC M12 Circular Connectors | Datasheet Preview

643050100604

DigiKey Part Number
732-643050100604-ND
Manufacturer
Manufacturer Product Number
643050100604
Description
WR-CIRC M12 - SCREW - CODING A -
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
643050100604 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Black
Connector Type
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-4
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
250V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 90°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA66), Nylon 6/6
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,67000 €21,67 €
1019,86600 €198,66 €
10017,69920 €1 769,92 €
25015,53192 €3 882,98 €
50014,44830 €7 224,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,67000 €
Unit Price with VAT:26,87080 €