
657006150201 | |
---|---|
DigiKey Part Number | 732-657006150201-ND |
Manufacturer | |
Manufacturer Product Number | 657006150201 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 657006150201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 1,08900 € | 10,89 € |
100 | 0,98280 € | 98,28 € |
250 | 0,90944 € | 227,36 € |
500 | 0,83686 € | 418,43 € |
1 000 | 0,81757 € | 817,57 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,46320 € |