4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
691256610004_View2
691256610004
691256610004

691256610004

DigiKey Part Number
732-11033-ND
Manufacturer
Manufacturer Product Number
691256610004
Description
TERM BLK 4P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691256610004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
58 A
Voltage
300 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material - Plating
Steel - Zinc Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Zinc Plated
Torque - Screw
1.8 Nm (15.9 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,57000 €6,57 €
105,75200 €57,52 €
505,20580 €260,29 €
1004,65890 €465,89 €
5004,38616 €2 193,08 €
Unit Price without VAT:6,57000 €
Unit Price with VAT:8,14680 €