Connector Label, Adhesive For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691900410202

DigiKey Part Number
732-691900410202-ND
Manufacturer
Manufacturer Product Number
691900410202
Description
ADHESIVE MARKER CARD HORIZONTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
691900410202 Models
Product Attributes
Filter Similar Products
Category
Type
Label, Adhesive
Manufacturer
Würth Elektronik
Legend
Numbers, 1 through 10
Series
Pitch
0.300" (7.62mm)
Packaging
Bag
For Use With/Related Products
Terminal Blocks
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
250,58920 €14,73 €
Manufacturers Standard Package
Unit Price without VAT:0,58920 €
Unit Price with VAT:0,73061 €