
693161011911 | |
---|---|
DigiKey Part Number | 732-10014-2-ND - Tape & Reel (TR) 732-10014-1-ND - Cut Tape (CT) 732-10014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693161011911 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693161011911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 19 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,02000 € | 9,02 € |
100 | 7,52290 € | 752,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 4,87143 € | 1 461,43 € |
Unit Price without VAT: | 9,02000 € |
---|---|
Unit Price with VAT: | 11,18480 € |