
74274179 | |
|---|---|
DigiKey Part Number | 732-74274179-ND |
Manufacturer | |
Manufacturer Product Number | 74274179 |
Description | FERRITE PLATE 30.00MM X 30.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,35500 € | 23,55 € |
| 20 | 2,19200 € | 43,84 € |
| 100 | 2,03660 € | 203,66 € |
| 234 | 1,84226 € | 431,09 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,45960 € |


