



74404041047 | |
|---|---|
DigiKey Part Number | 732-7226-2-ND - Tape & Reel (TR) 732-7226-1-ND - Cut Tape (CT) 732-7226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404041047 |
Description | FIXED IND 4.7UH 1.55A 91 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.55 A 91mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404041047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 91mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 50 | 0,94500 € | 47,25 € |
| 250 | 0,86320 € | 215,80 € |
| 500 | 0,80208 € | 401,04 € |
| 1 000 | 0,63684 € | 636,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,52297 € | 2 353,37 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,27720 € |

