744040z2zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744040z2zzz
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404043010A

DigiKey Part Number
732-10753-2-ND - Tape & Reel (TR)
732-10753-1-ND - Cut Tape (CT)
732-10753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404043010A
Description
FIXED IND 1UH 4.9A 14 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.9 A 14mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404043010A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.22A
Shielding
Shielded
DC Resistance (DCR)
14mOhm
Q @ Freq
-
Frequency - Self Resonant
167MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
500,45600 €22,80 €
1000,34720 €34,72 €
1 0000,30143 €301,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26274 €788,22 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,66960 €