22 µH Semi-Shielded Wirewound Inductor 1.15 A 225mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Semi-Shielded Wirewound Inductor 1.15 A 225mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404052220

DigiKey Part Number
732-7250-2-ND - Tape & Reel (TR)
732-7250-1-ND - Cut Tape (CT)
732-7250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404052220
Description
FIXED IND 22UH 1.15A 225 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 1.15 A 225mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404052220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Semi-Shielded
DC Resistance (DCR)
225mOhm
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
501,03780 €51,89 €
2500,97592 €243,98 €
5000,87350 €436,75 €
1 0000,71860 €718,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,61137 €1 528,42 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,40120 €