



744053101 | |
|---|---|
DigiKey Part Number | 732-1052-2-ND - Tape & Reel (TR) 732-1052-1-ND - Cut Tape (CT) 732-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053101 |
Description | FIXED IND 100UH 450MA 480 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053101 Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 480mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,25900 € | 12,59 € |
| 50 | 1,19500 € | 59,75 € |
| 100 | 1,10150 € | 110,15 € |
| 200 | 1,03860 € | 207,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,80655 € | 322,62 € |
| 800 | 0,71646 € | 573,17 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,64920 € |


