10 µH Unshielded Drum Core, Wirewound Inductor 10 A 8.8mOhm Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 10 A 8.8mOhm Radial, Horizontal Cylinder (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744711010

DigiKey Part Number
732-3259-ND
Manufacturer
Manufacturer Product Number
744711010
Description
FIXED IND 10UH 10A 0.0088OHM TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 10 A 8.8mOhm Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
744711010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
8.8mOhm
Packaging
Tray
Frequency - Self Resonant
43MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal Cylinder (Open)
Tolerance
±25%
Size / Dimension
0.339" Dia x 1.217" L (8.60mm x 30.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 679
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,69900 €16,99 €
501,53400 €76,70 €
1001,47970 €147,97 €
2001,37005 €274,01 €
4681,26041 €589,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,14520 €