



744762227A | |
|---|---|
DigiKey Part Number | 732-1825-2-ND - Tape & Reel (TR) 732-1825-1-ND - Cut Tape (CT) 732-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762227A |
Description | FIXED IND 270NH 600MA 750 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 600 mA 750mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762227A Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 650MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,32980 € | 32,98 € |
| 500 | 0,30342 € | 151,71 € |
| 1 000 | 0,27792 € | 277,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25157 € | 503,14 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |


