Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196311

DigiKey Part Number
732-2449-2-ND - Tape & Reel (TR)
732-2449-1-ND - Cut Tape (CT)
732-2449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196311
Description
XFMR FLEX CONF DC/DC 23.3UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500VDC
Manufacturer
Würth Elektronik
Inductance @ Frequency
23.3µH @ 10kHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.689" L x 0.630" W (17.50mm x 16.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.327" (8.30mm)
Applications
Flexible
Footprint
0.689" L x 0.935" W (17.50mm x 23.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,64000 €6,64 €
105,37600 €53,76 €
254,35240 €108,81 €
504,07860 €203,93 €
1003,89340 €389,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,89340 €1 168,02 €
6003,33247 €1 999,48 €
Manufacturers Standard Package
Unit Price without VAT:6,64000 €
Unit Price with VAT:8,23360 €