
760806201 | |
---|---|
DigiKey Part Number | 732-3973-ND |
Manufacturer | |
Manufacturer Product Number | 760806201 |
Description | TRANSFORMER 150UH TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760806201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 150 µH | |
For Use With/Related Products | - | |
Size / Dimension | 1.181" L x 1.220" W (30.00mm x 31.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,46000 € | 9,46 € |
10 | 9,12500 € | 91,25 € |
50 | 8,61880 € | 430,94 € |
192 | 8,11161 € | 1 557,43 € |
384 | 7,60440 € | 2 920,09 € |
Unit Price without VAT: | 9,46000 € |
---|---|
Unit Price with VAT: | 11,73040 € |