
830208220401 | |
|---|---|
DigiKey Part Number | 1923-830208220401TR-ND - Tape & Reel (TR) 1923-830208220401CT-ND - Cut Tape (CT) 1923-830208220401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208220401 |
Description | WE-SPXO CRYSTAL OSCILLATOR 20.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208220401 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,34000 € | 13,40 € |
| 50 | 1,28160 € | 64,08 € |
| 100 | 1,22340 € | 122,34 € |
| 500 | 1,13598 € | 567,99 € |
| 1 000 | 1,04860 € | 1 048,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88549 € | 2 656,47 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |


