


860080375017 | |
|---|---|
DigiKey Part Number | 732-9005-1-ND - Cut Tape (CT) 732-9005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080375017 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080375017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 52 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160375029 | Würth Elektronik | 436 | 732-9482-1-ND | 0,54000 € | Parametric Equivalent |
| EJ1C681MP51016U | Chinsan (Elite) | 373 | 4191-EJ1C681MP51016UCT-ND | 0,28000 € | Parametric Equivalent |
| EY1C681MP51015E | Chinsan (Elite) | 794 | 4191-EY1C681MP51015ECT-ND | 0,45000 € | Parametric Equivalent |
| UPW1C681MPD1TD | Nichicon | 1 467 | 493-11900-1-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,33150 € | 33,15 € |
| 250 | 0,29408 € | 73,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25836 € | 129,18 € |
| 1 000 | 0,24477 € | 244,77 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

