


860160275030 | |
|---|---|
DigiKey Part Number | 732-9435-1-ND - Cut Tape (CT) 732-9435-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275030 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275030 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 598.56 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.032 A @ 100 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,37480 € | 37,48 € |
| 250 | 0,33316 € | 83,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,29152 € | 174,91 € |
| 1 200 | 0,27877 € | 334,52 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

