15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006074

DigiKey Part Number
732-12051-2-ND - Tape & Reel (TR)
732-12051-1-ND - Cut Tape (CT)
732-12051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006074
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006074 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N150J101CTWalsin Technology Corporation2 6361292-1486-1-ND0,08000 €Parametric Equivalent
AC0603JRNPO0BN150YAGEO4113-AC0603JRNPO0BN150CT-ND0,11000 €Parametric Equivalent
C0603C150J1GACAUTOKEMET2 550399-15857-1-ND0,25000 €Parametric Equivalent
C0603C150J1GACTUKEMET628399-C0603C150J1GACTUCT-ND0,22000 €Parametric Equivalent
C1608C0G2A150J080AATDK4 442445-14008-1-ND0,12000 €Parametric Equivalent
In-Stock: 2 123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04300 €0,43 €
500,03000 €1,50 €
1000,02580 €2,58 €
5000,01882 €9,41 €
1 0000,01667 €16,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01346 €53,84 €
8 0000,01227 €98,16 €
12 0000,01168 €140,16 €
20 0000,01102 €220,40 €
28 0000,01064 €297,92 €
40 0000,01027 €410,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €