



LF993106 | |
|---|---|
DigiKey Part Number | 2101-LF993106-ND |
Manufacturer | |
Manufacturer Product Number | LF993106 |
Description | POWERELEMENT LF POWERONE RIGHT-A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Screw Terminal, Power Tap M6 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LF993106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,74900 € | 67,49 € |
| 25 | 6,32560 € | 158,14 € |
| 50 | 6,02360 € | 301,18 € |
| 198 | 5,46626 € | 1 082,32 € |
| 396 | 5,20553 € | 2 061,39 € |
| 594 | 5,05884 € | 3 004,95 € |
| 1 188 | 4,81768 € | 5 723,40 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,84560 € |






