

SMAJ75CA | |
|---|---|
DigiKey Part Number | 732-SMAJ75CATR-ND - Tape & Reel (TR) 732-SMAJ75CACT-ND - Cut Tape (CT) 732-SMAJ75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V (Max) | |
Voltage - Breakdown (Min) | 87.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,20670 € | 20,67 € |
| 500 | 0,18014 € | 90,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13819 € | 138,19 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |


