
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Mounting Type | ||
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 3.50mm L x 2.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13403 € | 536,12 € |
| 8 000 | 0,12733 € | 1 018,64 € |
| 12 000 | 0,12097 € | 1 451,64 € |
| 16 000 | 0,11491 € | 1 838,56 € |
| 20 000 | 0,10917 € | 2 183,40 € |
| Unit Price without VAT: | 0,13403 € |
|---|---|
| Unit Price with VAT: | 0,16620 € |


