
XL-A324SURUBC | |
|---|---|
DigiKey Part Number | 5962-XL-A324SURUBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-A324SURUBC |
Description | DIP LED 3MM RED,BLUE T/H |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 635nm Red LED Indication - Discrete 3.2V Blue, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 2.1V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 638nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,05379 € | 53,79 € |
| 2 000 | 0,05110 € | 102,20 € |
| 3 000 | 0,04855 € | 145,65 € |
| 4 000 | 0,04612 € | 184,48 € |
| 5 000 | 0,04381 € | 219,05 € |
| Unit Price without VAT: | 0,05379 € |
|---|---|
| Unit Price with VAT: | 0,06670 € |


