
ISV0212S15 | |
|---|---|
DigiKey Part Number | 1470-ISV0212S15-ND |
Manufacturer | |
Manufacturer Product Number | ISV0212S15 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISV0212S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.58" L x 0.57" W x 0.35" H (14.7mm x 14.4mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 5 | 12,55000 € | 62,75 € |
| 10 | 12,16100 € | 121,61 € |
| 25 | 11,65080 € | 291,27 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 16,04560 € |

