
1.5KE400CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE400CA/BCT-ND - Cut Tape (CT) 13-1.5KE400CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA/B |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE400CA | EVVO | 920 | 5272-1.5KE400CACT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13624 € | 34,06 € |
| 500 | 0,12932 € | 64,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16146 € | 161,46 € |
| 2 000 | 0,14582 € | 291,64 € |
| 3 000 | 0,13784 € | 413,52 € |
| 5 000 | 0,12887 € | 644,35 € |
| 7 000 | 0,12356 € | 864,92 € |
| 10 000 | 0,11839 € | 1 183,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

