


1.5SMC350A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC350A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC350A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC350A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A/TR7 |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Current - Peak Pulse (10/1000µs) 3.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26220 € | 26,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19932 € | 99,66 € |
| 1 000 | 0,17904 € | 179,04 € |
| 1 500 | 0,16869 € | 253,03 € |
| 2 500 | 0,15706 € | 392,65 € |
| 3 500 | 0,15017 € | 525,60 € |
| 5 000 | 0,14347 € | 717,35 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

