Direct
Direct
Direct
Direct

9C06031A1001JLHFT | |
|---|---|
DigiKey Part Number | 311-1.0KGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C06031A1001JLHFT |
Description | RES SMD 1K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C06031A1001JLHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-071KL | YAGEO | 468 688 | 311-1.0KGRCT-ND | 0,08000 € | Direct |
| CRCW06031K00JNEA | Vishay Dale | 365 426 | 541-1.0KGCT-ND | 0,08000 € | Direct |
| CRCW06031K00JNTA | Vishay Dale | 3 170 | 541-2989-1-ND | 0,12000 € | Direct |
| RMCF0603JG1K00 | Stackpole Electronics Inc | 0 | 738-RMCF0603JG1K00CT-ND | 0,00595 € | Direct |




