15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402GRNPO9BN150

DigiKey Part Number
13-AC0402GRNPO9BN150TR-ND - Tape & Reel (TR)
13-AC0402GRNPO9BN150CT-ND - Cut Tape (CT)
13-AC0402GRNPO9BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402GRNPO9BN150
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03480 €1,74 €
1000,03010 €3,01 €
5000,02212 €11,06 €
1 0000,01967 €19,67 €
2 5000,01708 €42,70 €
5 0000,01553 €77,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01358 €135,80 €
20 0000,01258 €251,60 €
30 0000,01208 €362,40 €
50 0000,01153 €576,50 €
70 0000,01120 €784,00 €
100 0000,01089 €1 089,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €