
AC0603JRNPO0BN221 | |
|---|---|
DigiKey Part Number | 311-3085-2-ND - Tape & Reel (TR) 311-3085-1-ND - Cut Tape (CT) 311-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03218 € | 16,09 € |
| 1 000 | 0,02885 € | 28,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02386 € | 95,44 € |
| 8 000 | 0,02201 € | 176,08 € |
| 12 000 | 0,02109 € | 253,08 € |
| 20 000 | 0,02006 € | 401,20 € |
| 28 000 | 0,01946 € | 544,88 € |
| 40 000 | 0,01889 € | 755,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

