
AC0603JRNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN681TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN681CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03820 € | 3,82 € |
| 500 | 0,02840 € | 14,20 € |
| 1 000 | 0,02540 € | 25,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02090 € | 83,60 € |
| 8 000 | 0,01923 € | 153,84 € |
| 12 000 | 0,01840 € | 220,80 € |
| 20 000 | 0,01747 € | 349,40 € |
| 28 000 | 0,01693 € | 474,04 € |
| 40 000 | 0,01641 € | 656,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

