


AC0603KRX7R7BB684 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB684TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB684CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB684 |
Description | CAP MLCC X7R 680 NF 16V AECQ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02814 € | 14,07 € |
| 1 000 | 0,02514 € | 25,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01969 € | 78,76 € |
| 8 000 | 0,01811 € | 144,88 € |
| 12 000 | 0,01732 € | 207,84 € |
| 20 000 | 0,01645 € | 329,00 € |
| 28 000 | 0,01594 € | 446,32 € |
| 40 000 | 0,01545 € | 618,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

