
AC1206JR-0756KL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-0756KLTR-ND - Tape & Reel (TR) 13-AC1206JR-0756KLCT-ND - Cut Tape (CT) 13-AC1206JR-0756KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0756KL |
Description | RES SMD 56K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0756KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02100 € | 2,10 € |
| 250 | 0,01680 € | 4,20 € |
| 500 | 0,01440 € | 7,20 € |
| 1 000 | 0,01251 € | 12,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00952 € | 47,60 € |
| 10 000 | 0,00866 € | 86,60 € |
| 15 000 | 0,00823 € | 123,45 € |
| 25 000 | 0,00778 € | 194,50 € |
| 35 000 | 0,00752 € | 263,20 € |
| 50 000 | 0,00727 € | 363,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

