
AC2010JK-070RL | |
|---|---|
DigiKey Part Number | YAG4019TR-ND - Tape & Reel (TR) YAG4019CT-ND - Cut Tape (CT) YAG4019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-070RL |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-070RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05636 € | 14,09 € |
| 500 | 0,05052 € | 25,26 € |
| 1 000 | 0,04552 € | 45,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03768 € | 150,72 € |
| 8 000 | 0,03462 € | 276,96 € |
| 12 000 | 0,03304 € | 396,48 € |
| 20 000 | 0,03126 € | 625,20 € |
| 28 000 | 0,03020 € | 845,60 € |
| 40 000 | 0,02917 € | 1 166,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

