
AR0603FR-0733K2L | |
|---|---|
DigiKey Part Number | 13-AR0603FR-0733K2LTR-ND - Tape & Reel (TR) 13-AR0603FR-0733K2LCT-ND - Cut Tape (CT) 13-AR0603FR-0733K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0733K2L |
Description | RES SMD 33.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0733K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08388 € | 20,97 € |
| 500 | 0,07626 € | 38,13 € |
| 1 000 | 0,07021 € | 70,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05710 € | 285,50 € |
| 10 000 | 0,05443 € | 544,30 € |
| 15 000 | 0,05313 € | 796,95 € |
| 25 000 | 0,05173 € | 1 293,25 € |
| 35 000 | 0,05092 € | 1 782,20 € |
| 50 000 | 0,05016 € | 2 508,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

