
AT0402BRD07499RL | |
|---|---|
DigiKey Part Number | 13-AT0402BRD07499RLTR-ND - Tape & Reel (TR) 13-AT0402BRD07499RLCT-ND - Cut Tape (CT) 13-AT0402BRD07499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD07499RL |
Description | RES SMD 499 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD07499RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,09040 € | 9,04 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,08690 € | 43,45 € |
| 1 000 | 0,08492 € | 84,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07461 € | 746,10 € |
| 20 000 | 0,07374 € | 1 474,80 € |
| 30 000 | 0,07297 € | 2 189,10 € |
| 100 000 | 0,07216 € | 7 216,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

